Cart

IKW15T120

INFINEON

IGBT 1200V 30A 2.2V TO247-3
Supplier: Infineon Technologies
Matchcode: IKW15T120
Rutronik No.: TMOSP8912
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.49 $
837.60 $

Prices

240 3.49 $
600 3.43 $
780 3.38 $

IGBT 1200V 30A 2.2V TO247-3 Description

Infineon's TRENCHSTOP™ IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of trenchstop-cell and fieldstop concept. The combination of IGBT with soft recovery Emitter Controled Diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.

Summary of Features

  • Lowest V ce(sat) drop for lower conduction losses
  • Low switching losses
  • Easy parallel switching capability due to positive temperature coefficient in V ce(sat)
  • Very soft, fast recovery anti-parallel Emitter Controlled HE diode
  • High ruggedness, temperature stable behavior
  • Low EMI emissions
  • Low gate charge
  • Very tight parameter distribution

Benefits

  • Highest efficiency – low conduction and switching losses
  • Comprehensive portfolio in 600V and 1200V for flexibility of design
  • High device reliability

Target Applications

  • UPS
  • Solar inverters
  • Motor control
  • Major home appliances
  • Welding
  • Other hard switching applications

Parameter

V(CE)
1200 V
I(C)
30 A
V(CEsat)
2.2 V
Package
TO247-3
Bodydiode
YES
P(tot)
110 W
Automotive
NO
t(r)
30 nS
td(off)
520 nS
td(on)
50 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
TrenchStop
Packaging
TUBE
Supplier Part
SP000013938
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?