Cart

IKQ75N120CT2 NPI

INFINEON

IGBT 1200V 75A 1,75V TO247-3
Supplier: Infineon Technologies
Matchcode: IKQ75N120CT2 NPI
Rutronik No.: IGBT2362
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
On request
On request
On request

Parameter

V(CE)
1200 V
I(C)
150 A
V(CEsat)
NO V
Package
TO247-3
Bodydiode
THT
P(tot)
175 W
Automotive
NO
t(r)
NO nS
td(off)
938 nS
td(on)
300 nS
Mounting
TRENCHSTOP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001272740
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?