Cart

IKQ40N120CT2 NPI

INFINEON

IGBT 1200V 40A 1,75V TO247-3
Supplier: Infineon Technologies
Matchcode: IKQ40N120CT2 NPI
Rutronik No.: IGBT2365
Unit Pack: 1
MOQ: 240
package: TO247-3
Packaging: TUBE
On request
5.17 $
1,240.80 $

IGBT 1200V 40A 1,75V TO247-3 Description

Responding to the market requirement to accommodate ever increasing amounts of silicon in smaller, space saving packages, Infineon introduces the new package TO-247PLUS for 1200V IGBT. Higher current capability, improved thermal behaviour. The TO-247PLUS has the same outer dimensions as the industry standard TO-247, but due to the absence of the screw hole, allows up to 75A in 1200V co-packed with full rated 75A diode.

Summary of Features

  • High power density – up to 75 A 1200 V IGBT co-packed with 75 A diode in TO-247 footprint
  • 20% lower R th(jh) compared to TO-247 3 pin
  • Extended collector-emitter pin creepage of 4.25 mm
  • Extended clip creepage due to fully encapsulated front side of the package

Benefits

  • Higher system power density – I c increase keeping the same system thermal performance
  • Lower thermal resistance R th(jh) and improved by ~15% heat dissipation capability of TO-247PLUS vs TO-247
  • Higher reliability, extended lifetime of the device

Target Applications

  • Motor control
  • Industrial drives
  • Other low speed hard switching applications (f sw <20kHz)

Parameter

V(CE)
1200 V
I(C)
40 A
V(CEsat)
NO V
Package
TO247-3
Bodydiode
THT
P(tot)
175 W
Automotive
NO
t(r)
NO nS
td(off)
500 nS
td(on)
160 nS
Mounting
TRENCHSTOP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001272732
ECCN
EAR99
Customs Tariff No.
85359000900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?