IKCM20L60GD
image shown is a representation only
IGBT 600V 20A 1,55V MDIP-24
Supplier: INFINEON
Matchcode: IKCM20L60GD
Rutronik No.: IGBT1954
Unit Pack: 14
MOQ: 14
package: MDIP-24
Packaging: TUBE
IGBT 600V 20A 1,55V MDIP-24 Description
CIPOS™ Mini 600 V, 20 A three-phase intelligent power module
CIPOS™ Mini 600 V, 20 A three-phase TRENCHSTOP™ IGBT based intelligent power module with open emitter in DIP 36x21D package. It provides fully featured compact inverter solution with DCB substrate to enable excellent thermal performance and higher power capability along with excellent thermal conduction and electrical isolation. EMI performance is optimized for low switching applications.
Summary of Features
- Based on TRENCHSTOP™ IGBT
- 20 A of inverter current rating
- Rugged SOI gate driver technology
- Integrated bootstrap function
- Over current shutdown
- All of 6 switches turn off during protection
- Under-voltage lockout at all channels
- Cross-conduction prevention
- Built-in temperature monitoring
- Motor power rating up to 2400 W at 10 kHz
- UL certified
Benefits
- Optimized performance for low switching applications
- High integrations for easy design and reduced system size
- Increased reliability and system efficiency
- Fully featured with multiple protection functions
- Excellent thermal performance with DCB substrate
Potential Applications
- Home appliances
- Room air conditioners
- Motor control and drives
- Motor control for industrial automation
- Heating ventilation and air conditioning (HVAC)
Parameter
- V(CE)
- 600 V
- IC 25°C
- 20 A
- Configuration
- 3Ph Open E
- Switch type
- IGBT
- Product group
- Cipos Mini
- Built in NTC
- YES
- Automotive
- NO
- Package
- MDIP-24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001299274
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 30 weeks