Cart

IKCM15F60GA

INFINEON SP001247202

image shown is a representation only

INFINEON

IGBT 600V 15A 1,55V MDIP-24
Supplier: Infineon Technologies
Matchcode: IKCM15F60GA
Rutronik No.: IGBT2149
Unit Pack: 280
MOQ: 280
package: MDIP-24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
9.19 $
2,573.20 $

Prices

280 9.19 $
840 8.89 $
1,120 8.74 $
1,400 8.50 $

IGBT 600V 15A 1,55V MDIP-24 Description

CIPOS™ Mini transfer-molded intelligent power modules achieve cost efficiency and were designed specifically for home appliance and low power industrial application with a current rating from 4A to 30A and a power rating up to 3kW.

Summary of Features

  • Fully isolated Dual In-Line molded module
  • Based on Reverse Conducting IGBT technology from Infineon
  • For IKCM Series, TRENCHSTOP™ IGBTs are used with seperated anti-paralled diodes
  • Rugged 3-phase SOI gate driver technology with stability against transient and negative voltage
  • Integrated bootstrap circuit
  • Single phase diode bridge rectifier (Optional)
  • Temperature sense (Optional)
  • Under-voltage lockout
  • Over-current protection
  • Cross-conduction prevention
  • UL1577 certificated

Benefits

  • Lower PCB size and system cost
  • Easy power extension from 300W to 3kW
  • Optimized performance for each application
  • UL certified package and temp sensor

Target Applications

  • aircon |delimiter|

Parameter

V(CE)
600 V
I(C)
15 A
V(CEsat)
1.55 V
Package
MDIP-24
Bodydiode
YES
P(tot)
79.1 W
Automotive
NO
t(r)
25 nS
td(off)
120 nS
td(on)
100 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
TrenchStop
Packaging
TUBE
Supplier Part
SP001247202
Customs Tariff No.
85423911000
Country
Malaysia
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?