Cart

IKCM10L60HA

INFINEON

IGBT 600V 10A 1,85V MDIP-24
Supplier: Infineon Technologies
Matchcode: IKCM10L60HA
Rutronik No.: IGBT2364
Unit Pack: 1
MOQ: 1
package: MDIP-24
Packaging: TUBE
In Stock
17.11 $
17.11 $

IGBT 600V 10A 1,85V MDIP-24 Description

Description:

Summary of Features

  • Fully isolated Dual In-Line molded module
  • Based on Reverse Conducting IGBT technology from Infineon
  • For IKCM Series, TRENCHSTOP™ IGBTs are used with separated anti-parallel diodes
  • Rugged 3-phase SOI gate driver technology with stability against transient and negative voltage
  • Integrated bootstrap circuit
  • Single phase diode bridge rectifier (Optional)
  • Temperature sense (Optional)
  • Under-voltage lockout
  • Over-current protection
  • Cross-conduction prevention
  • UL1577 certificated

Benefits

  • Lower PCB size and system cost
  • Easy power extension from 300 W to 3 kW
  • Optimized performance for each application
  • UL certified package and temp sensor

Parameter

V(CE)
600 V
I(C)
10 A
V(CEsat)
1.55 V
Package
MDIP-24
Bodydiode
YES
P(tot)
25.2 W
Automotive
NO
td(off)
870 nS
td(on)
640 nS
Mounting
THT
Leadfree Defin.
4
Technology
TrenchStop
Packaging
TUBE
Supplier Part
SP001370922
ECCN
EAR99
Customs Tariff No.
85423911000
Country
South Korea
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?