IKB30N65EH5
image shown is a representation only
IGBT 650V 15A 1.65V TO263-3
Supplier: INFINEON
Matchcode: IKB30N65EH5
Rutronik No.: IGBT2475
Unit Pack: 1000
MOQ: 1000
package: TO263-3
Packaging: REEL
IGBT 650V 15A 1.65V TO263-3 Description
Description:
Summary of Features
- 650 V breakthrough voltage
Benefits
- Best-in-class efficiency, resulting in lower junction and case temperature leading to higher device reliability
- 50 V increase in the bus voltage possible without compromising reliability
- Higher power density design
Target Applications
- solar
- |delimiter|
Parameter
- V(CE)
- 650 V
- I(C)
- 55 A
- V(CEsat)
- 1.65 V
- Package
- TO263-3
- Bodydiode
- YES
- P(tot)
- 188 W
- Automotive
- NO
- t(r)
- 28 nS
- td(off)
- 159 nS
- td(on)
- 24 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- TRENCHST.5
- Packaging
- REEL
- Supplier Part
- SP001502648
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 24 weeks