Cart

IHW30N135R3

INFINEON

IGBT 1350V 60A 1,65V TO247-3
Supplier: Infineon Technologies
Matchcode: IHW30N135R3
Rutronik No.: IGBT1517
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
On request
2.80 $
672.00 $

IGBT 1350V 60A 1,65V TO247-3 Description

The 3 rd generation of reverse conducting IGBTs has been optimized for lower switching and conduction losses. Reduced power dissipation together with soft switching behavior allows better thermal performance and EMI behavior resulting in lower system costs. Excellent performance can be achieved at lower costs.

Summary of Features

  • Best-in-class conduction properties in V CE(sat) and V f
  • Lowest switching losses, highest efficiency
  • T j(max) = 175°C
  • Soft current turn-off waveforms for low EMI

Benefits

  • Lowest power dissipation
  • Better thermal management
  • Surge current capability
  • Lower EMI filtering requirements
  • Reduced system costs
  • Excellent quality
  • Highest reliability against peak currents

Target Applications

  • Induction cooking stoves
  • Microwave ovens
  • Rice cookers
  • Solar
  • Other soft switching applications

Parameter

V(CE)
1350 V
I(C)
30 A
V(CEsat)
1.65 V
Package
TO247-3
Bodydiode
YES
P(tot)
349 W
Automotive
NO
td(off)
410 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
TRENCHSTOP
Packaging
TUBE
Supplier Part
SP000989496
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?