Cart

IGCM06F60HA

INFINEON

IGBT IPM 600V 6A MDIP-24
Supplier: Infineon Technologies
Matchcode: IGCM06F60HA
Rutronik No.: IGBT2129
Unit Pack: 280
MOQ: 280
package: MDIP-24
Packaging: TUBE
On request
5.83 $
1,632.40 $

IGBT IPM 600V 6A MDIP-24 Description

Description:

Summary of Features

  • Fully isolated Dual In-Line molded module
  • Based on Reverse Conducting IGBT technology from Infineon
  • For IKCM Series, TRENCHSTOP™ IGBTs are used with separated anti-parallel diodes
  • Rugged 3-phase SOI gate driver technology with stability against transient and negative voltage
  • Integrated bootstrap circuit
  • Single phase diode bridge rectifier (Optional)
  • Temperature sense (Optional)
  • Under-voltage lockout
  • Over-current protection
  • Cross-conduction prevention
  • UL1577 certificated

Benefits

  • Lower PCB size and system cost
  • Easy power extension from 300 W to 3 kW
  • Optimized performance for each application
  • UL certified package and temp sensor

Parameter

V(CE)
600 V
I(C)
6 A
I(Cpuls)
12 A
Package
MDIP-24
P(tot)
23.6 W
Temp.sensor
NO
Automotive
NO
Tj(max)
150 °C
Mounting
THT
Leadfree Defin.
4
Technology
CIPOS
Packaging
TUBE
Supplier Part
SP001247012
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Vietnam
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?