Cart

IGCM04B60GA

INFINEON SP001246992

image shown is a representation only

INFINEON

IGBT 600V 4A 1,6V DIP-24
Supplier: Infineon Technologies
Matchcode: IGCM04B60GA
Rutronik No.: IGBT2139
Unit Pack: 280
MOQ: 280
package: DIP-24
Packaging: TUBE
On request
9.71 $
2,718.80 $

Prices

280 9.71 $
560 8.30 $

IGBT 600V 4A 1,6V DIP-24 Description

CIPOS™ Mini transfer-molded intelligent power modules achieve cost efficiency and were designed specifically for home appliance and low power industrial application with a current rating from 4A to 30A and a power rating up to 3kW.

Summary of Features

  • Fully isolated Dual In-Line molded module
  • Based on Reverse Conducting IGBT technology from Infineon
  • For IKCM Series, TRENCHSTOP™ IGBTs are used with seperated anti-paralled diodes
  • Rugged 3-phase SOI gate driver technology with stability against transient and negative voltage
  • Integrated bootstrap circuit
  • Single phase diode bridge rectifier (Optional)
  • Temperature sense (Optional)
  • Under-voltage lockout
  • Over-current protection
  • Cross-conduction prevention
  • UL1577 certificated

Benefits

  • Lower PCB size and system cost
  • Easy power extension from 300W to 3kW
  • Optimized performance for each application
  • UL certified package and temp sensor

Target Applications

  • aircon |delimiter|

Parameter

V(CE)
600 V
I(C)
4 A
V(CEsat)
1.6 V
Package
DIP-24
Bodydiode
Yes
P(tot)
18.7 W
Automotive
NO
t(r)
20 nS
td(off)
200 nS
td(on)
60 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
CIPOS
Packaging
TUBE
Supplier Part
SP001246992
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?