Cart

IGB01N120H2

INFINEON SP000014614

image shown is a representation only

INFINEON

IGBT 1200V 3.2A 2.5V TO263-3
Supplier: Infineon Technologies
Matchcode: IGB01N120H2
Rutronik No.: IGBT1076
Unit Pack: 1000
MOQ: 1000
package: TO263-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6153 $
615.30 $

Prices

1,000 0.6153 $
2,000 0.5941 $
3,000 0.5729 $

IGBT 1200V 3.2A 2.5V TO263-3 Description

Infineon provides a huge IGBT portfolio addressing Soft Switching/Resonant and Hard Switching Topologies.

Summary of Features

  • Loss reduction in resonant circuits
  • Temperature stable behavior
  • Parallel switching capability
  • Tight parameter distribution
  • E off optimized for IC =1A

Target Applications

  • SMPS

Parameter

V(CE)
1200 V
I(C)
3.2 A
V(CEsat)
2.5 V
Package
TO263-3
Bodydiode
NO
P(tot)
28 W
Automotive
NO
t(r)
8.9 nS
td(off)
450 nS
td(on)
12 nS
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
30-100 kHz
Packaging
REEL
Supplier Part
SP000014614
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?