Cart

IFX91041EJV

INFINEON SP000619696

image shown is a representation only

INFINEON

DC-DC 1.8A D SO-8 SMD
Supplier: Infineon Technologies
Matchcode: IFX91041EJV
Rutronik No.: ICPWM6608
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
In Stock
1.20 $
3,000.00 $

DC-DC 1.8A D SO-8 SMD Description

The IFX91041 series are monolithic integrated circuits that provide all active functions for a step-down (buck) switching voltage regulator, capable of driving up to 1.8A load current with excellent line and load regulation. These devices are suited for use in industrial applications featuring protection functions such as current limitation and overtemperature shutdown.

Summary of Features

  • 1.8A step down voltage regulator
  • Adjustable output voltage
  • ± 2% output voltage tolerance (+-4% for full load current range)
  • Integrated power transistor
  • PWM regulation with feed forward
  • Input voltage range from 4.75V to 45V
  • 370 kHz switching frequency
  • Synchronization input
  • Very low shutdown current consumption (<2uA)
  • Soft-start function
  • Input under voltage lockout
  • Suited for industrial applications: Tj = -40 °C to +125°C
  • Green Product (RoHS compliant)

Benefits

  • Lowest Current Consumption
  • High Input Voltage (>30V)
  • High Output Current (>400mA)
  • Wide Temperature Range

Target Applications

  • Smart Metering
  • Industrial Automation
  • Medical & Healthcare
  • Building Automation

Parameter

Type
BUCK
V(in) max
45 V
I(out)
1.8 A
f(s)
370000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
PG-DSO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000619696
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?