Cart

IFX80471SK V50

INFINEON SP000858404

image shown is a representation only

INFINEON

DC-DC 5V 1.8A D SO-14 SMD
Supplier: Infineon Technologies
Matchcode: IFX80471SK V50
Rutronik No.: ICPWM8239
Unit Pack: 1
MOQ: 1
package: PG-DSO-14
Packaging: INDIVIDUAL
In Stock
1.54 $
1.54 $

DC-DC 5V 1.8A D SO-14 SMD Description

The IFX80471 step-down DC-DC switching controllers provide high efficiency over loads ranging from 1mA up to 2.3A. A unique PWM/PFM control scheme operates with a duty cycle up to 100% resulting in a very low dropout voltage. This control scheme eliminates minimum load requirements and reduces the supply current under light loads to 120μA, depending on dimensioning of external components.

Summary of Features

  • Input voltage range from 5V up to 60V
  • 5.0 V Output Voltage
  • Output voltage accuracy: 3%
  • Output current up to 2.3A
  • 100% maximum duty cycle
  • Less than 120μA quiescent current at low loads*
  • 2μA max. shutdown current at device off (IFX80471SKV)
  • Fixed 360kHz switching frequency
  • Frequency synchronization input for external clocks
  • Current Mode control scheme
  • Integrated output under voltage reset circuit**
  • On chip low battery detector (on chip comparator)
  • Temperature range -40°C to 125 °C
  • Green Product (RoHS compliant)

Benefits

  • Lowest Current Consumption
  • High Input Voltage (>30V)
  • High Output Current (>400mA)
  • Highest Efficiency
  • Wide Temperature Range

Target Applications

  • Smart Metering
  • Industrial Automation
  • Medical & Healthcare
  • Building Automation

Parameter

Type
BUCK
V(in) max
60 V
V(out)
5 V
I(out)
1.8 A
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
PG-DSO-14
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000858404
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?