Cart

IFX7805ABTF

INFINEON SP000929570

image shown is a representation only

INFINEON

LDO VREG 5V 1A TO252-3
Supplier: Infineon Technologies
Matchcode: IFX7805ABTF
Rutronik No.: ICSPR10135
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2018
0.2678 $
669.50 $

Prices

2,500 0.2678 $
5,000 0.2181 $
7,500 0.2085 $
10,000 0.2066 $
12,500 0.2028 $
Article with this quantity is not orderable.

LDO VREG 5V 1A TO252-3 Description

1A, fixed 5V output voltage, positive linear voltage regulator in thermally enhanced TO-packages.

Summary of Features

  • 1.0A Output Current Capability
  • High Input Voltage Range : Up to 35V
  • Fixed 5V output voltage
  • Wide temperature range Tj = -40°C to +125°C
  • Over Temperature Protection
  • oShort Circuit Current Limitation
  • Safe-Area Protection
  • Thermally Optimized Packages
  • Green Product (RoHS compliant)

Benefits

  • Optimized for harsh environments
  • Protection features (current limitation, over temperature shutdown and safe area protection) make this device extremely robust

Target Applications

  • General purpose linear voltage regulator

Parameter

Mode
POS
Output Voltage
5 V
Output current
1 A
Input Voltage
35 V
Package
DPAK-3
Automotive
AEC-Q(100)
Dropout Voltage
2000 mV
Op.Temp R.min
-40 °C
Quiescent curre
5 mA
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
4
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000929570
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?