Cart

IFX54441LD V50

INFINEON SP000953864

image shown is a representation only

INFINEON

LDO VREG 5V 0.3A TSON-10
Supplier: Infineon Technologies
Matchcode: IFX54441LD V50
Rutronik No.: ICSPR9851
Unit Pack: 1
MOQ: 1
package: DFN10-3
Packaging: REEL
On request
1.21 $
0 $
Article with this quantity is not orderable.

LDO VREG 5V 0.3A TSON-10 Description

The IFX54441 is a micropower, low noise, low dropout voltage regulator. The device is capable of supplying an output current of 300mA with a dropout voltage of 270mV. Designed for use in battery-powered systems, the low quiescent current of 30μA makes it an ideal choice.

Summary of Features

  • Low Noise down to 42μVRMS (BW=10Hz to 100kHz)
  • 300mA Current Capability
  • Low Quiescent Current: 30μA
  • Wide Input Voltage Range: up to 20V
  • Low Dropout Voltage: 290mV
  • Very low Shutdown Current: < 1μA
  • No Protection Diodes Needed
  • Fixed Output Voltage: 5.0V
  • Stable with ≥ 3.3μF Output Capacitor
  • Stable with Aluminium, Tantalum or Ceramic
  • Reverse Battery Protection
  • No Reverse Current
  • Overcurrent and Overtemperature Protected
  • TSON-10 exposed pad Package
  • Green Product (RoHS compliant)

Target Applications

  • Microcontroller Supply
  • Battery-Powered Systems
  • Noise Sensitive Instruments
  • Radar Applications
  • Image Sensors

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.3 A
Input Voltage
20 V
Package
DFN10-3
Automotive
NO
Dropout Voltage
270 mV
Tolerance
2.5 %
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
4
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000953864
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?