Cart

IFX54441LD V33

INFINEON SP000953874

image shown is a representation only

INFINEON

LDO VREG 3.3V 0.3A TSON-10
Supplier: Infineon
Matchcode: IFX54441LD V33
Rutronik No.: ICSPR10148
Unit Pack: 5000
MOQ: 5000
package: DFN10-3
Packaging: REEL
On request
0.4845 $
2,422.50 $

LDO VREG 3.3V 0.3A TSON-10 Description

The IFX54441 is a micropower, low noise, low dropout voltage regulator. The device is capable of supplying an output current of 300mA with a dropout voltage of 270mV. Designed for use in battery-powered systems, the low quiescent current of 30μA makes it an ideal choice.

Summary of Features

  • Low Noise down to 30μVRMS (BW=10Hz to 100kHz)
  • 300mA Current Capability
  • Low Quiescent Current: 30μA
  • Wide Input Voltage Range: up to 20V
  • Low Dropout Voltage: 270mV
  • Very low Shutdown Current: < 1μA
  • No Protection Diodes Needed
  • Fixed Output Voltage: 3.3V
  • Adjustable Version with Output from 1.22V to 20V
  • Stable with ≥ 3.3μF Output Capacitor
  • Stable with Aluminium, Tantalum or Ceramic
  • Reverse Battery Protection
  • No Reverse Current
  • Overcurrent and Overtemperature Protected
  • TSON-10 exposed pad Package
  • Green Product (RoHS compliant)

Target Applications

  • Microcontroller Supply
  • Battery-Powered Systems
  • Noise Sensitive Instruments
  • Radar Applications
  • Image Sensors

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.3 A
Input Voltage
20 V
Package
DFN10-3
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
270 mV
Quiescent curre
0.03 mA
Tolerance
2.5 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000953874
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?