Cart

IFX54211MB V33

INFINEON

LDO.VREG 3,3V 0,15A HI PSRR
Supplier: Infineon
Matchcode: IFX54211MB V33
Rutronik No.: ICSPR10200
Unit Pack: 3000
MOQ: 3000
package: SCT595-5
Packaging: REEL
On request
0.2766 $
829.80 $

Prices

3,000 0.2766 $
6,000 0.2253 $
9,000 0.2134 $
12,000 0.2075 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
18 V
Package
SCT595-5
Automotive
NO
Dropout Voltage
290 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.05 mA
Tolerance
3 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001473194
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?