Cart

IFX52001EJ

INFINEON SP000911866

image shown is a representation only

INFINEON

CONST.CUR.RELAY DRIVER DSO-8
Supplier: Infineon Technologies
Matchcode: IFX52001EJ
Rutronik No.: ICSPR9227
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5356 $
1,339.00 $

Prices

2,500 0.5356 $
5,000 0.5305 $
7,500 0.5255 $

CONST.CUR.RELAY DRIVER DSO-8 Description

The IFX52001 is intended to drive relays with a constant current in order to reduce the coil current during relay hold phase. For relay activation, the IC pass element works as an activated switch for a limited period of time. After the activation time period has elapsed, the IC reduces the relay coil current to a lower constant value. Different operation modes allow adequate functionality also at very low or very high battery voltage. The IC is suited to operate with relay coil inductance, freewheeling resistor, operating voltage and environment conditions as required in industrial applications. For more details please refer to the operation range and electrical characteristics tables.

Summary of Features

  • Reduces relay hold current to min. 40 mA
  • Functional at low battery voltage.
  • Active freewheeling path using relay integrated freewheeling resistor.
  • Over temperature protection
  • Green Product (RoHS compliant)

Benefits

  • Ideal to reduce current consumption and increase lifetime of electro-mechanical relay based systems
  • Lowest Current Consumption
  • Highest Efficiency
  • Wide Temperature Range

Target Applications

  • Smart Metering
  • Industrial Automation
  • Medical & Healthcare
  • Telecom
  • Building Automation
  • White Goods
  • Heating & Cooling Systems (HVAC)
  • Security / Access Control

Parameter

Input voltage
45 V
Automotive
NO
Package
SO-8
Op.temp.R.max
150 °C
Op.temp.R.min
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
DRIVER
Supplier Part
SP000911866
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?