Cart

IFX30081SJV

INFINEON SP001178072

image shown is a representation only

INFINEON

LDO VREG ADJ 0.05A DSO-8
Supplier: INFINEON
Matchcode: IFX30081SJV
Rutronik No.: ICSPR10157
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Please login
Obsolete Part
Supplier Last Time Buy: 05/15/2021
0.6339 $
1,584.75 $

Prices

2,500 0.6339 $
5,000 0.5162 $
7,500 0.489 $
Article with this quantity is not orderable.

Parameter

Mode
ADJ
Output current
0.05 A
Input Voltage
42 V
Package
SO-8
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
100 mV
Quiescent curre
0.005 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001178072
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?