Cart

IFX30081LDV_GRN

INFINEON

LDO VREG ADJ 0.05A TSON-10
Supplier: Infineon Technologies
Matchcode: IFX30081LDV_GRN
Rutronik No.: ICSPR10155
Unit Pack: 1
MOQ: 1
package: DFN10-3
Packaging: REEL
In Stock
0.55 $
0.55 $

Parameter

Mode
ADJ
Output current
0.05 A
Input Voltage
42 V
Package
DFN10-3
Automotive
NO
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.005 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001467360
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?