Cart

IFX30081LDV

INFINEON

LDO VREG ADJ 0.05A TSON-10
Supplier: Infineon Technologies
Matchcode: IFX30081LDV
Rutronik No.: ICSPR9847
Unit Pack: 1
MOQ: 1
package: DFN10-3
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.93 $
0.93 $

LDO VREG ADJ 0.05A TSON-10 Description

The IFX30081LDV is a wide input voltage, low drop out voltage and ultra low quiescent current linear voltage regulator. The IFX30081LDV is available in a tiny PG-TSON-10 package which also enables Automated Optical Inspection (AOI). With a wide input voltage range of 2.75 V to 42 V and ultra low quiescent current of only 5 μA this regulator is perfectly suitable for battery operated systems as well as supplies for sensors. The IFX30081LDV is available with an adjustable output voltage with an accuracy of 2% and maximum output current up to 50 mA. The regulation concept implemented in the IFX30081LDV combines fast regulation and very good stability while requiring only a small ceramic capacitor of 1 μF at the output. Internal protection features like output current limitation and over temperature shutdown are implemented to protect the device against failures like output short circuit to GND, over-current and over-temperature. The device can be switched on and off by the enable feature. When the device is switched off, the current consumption is less than 1 μA.

Summary of Features

  • Ultra Low Quiescent Current of typ. 5.5 μA
  • Wide Input Voltage Range of 2.75 V to 42 V
  • Output Current Capability up to 50 mA
  • Shutdown Current less than 1 μA
  • Low Drop Out Voltage of typ. 100mV @ 50mA
  • Output Current Limit Protection
  • Over temperature Shutdown
  • Enable Feature
  • PG-TSON-10 package supports Automated Optical Inspection
  • Wide temperature range -40°C ≤ Tj ≤ 125°C
  • Green Product (RoHS compliant)

Target Applications

  • Battery Operated Systems
  • Sensor Supplies
  • Smoke and Fire Detectors

Parameter

Mode
ADJ
Output current
0.05 A
Input Voltage
42 V
Package
DFN10-3
Automotive
NO
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001467360
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?