Cart

IFX30081LD V33

INFINEON SP001349916

image shown is a representation only

INFINEON

LDO VREG 3.3V 0.05A TSON-10
Supplier: Infineon Technologies
Matchcode: IFX30081LD V33
Rutronik No.: ICSPR9846
Unit Pack: 1
MOQ: 1
package: DFN10-3
Packaging: INDIVIDUAL
In Stock
1.23 $
1.23 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.05 A
Input Voltage
42 V
Package
DFN10-3
Automotive
NO
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0055 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
4
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001349916
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?