Cart

IFX27001TFV33

INFINEON SP000624112

image shown is a representation only

INFINEON

LDO VREG 3.3V 1A TO252-3
Supplier: Infineon Technologies
Matchcode: IFX27001TFV33
Rutronik No.: ICSPR8618
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
On request
0.4238 $
1,059.50 $

Prices

2,500 0.4238 $
5,000 0.4198 $
7,500 0.4158 $

LDO VREG 3.3V 1A TO252-3 Description

The IFX27001 is a monolithic integrated NPN type voltage regulator that can supply loads up to 1.0 A. The chip is housed in a surface mount PG-TO252-3 package (DPAK). It is designed to supply microprocessor systems or other loads under the severe conditions and therefore it is equipped with additional protection against overload, short circuit and overtemperature. An large input voltage V I in the range of (V Q + V DR ) < V I < 40 V is regulated to V Q . The dropout voltage V DR ranges from 1.1 V to 1.4 V depending on the load current level. The device operates in the temperature range of T j = -40 to 125 °C..

Summary of Features

  • 3.3 V Output Voltage
  • DPAK/TO252-3 Package
  • 1.0 A output current
  • Low Dropout Voltage, 1 V (typ.)
  • Short circuit protection
  • Overtemperature protection
  • Input Votlage up to 40 V
  • Wide temperature range of T j = -40 to 125 °C
  • Green Product (RoHS compliant)

Benefits

  • High Input Voltage (>30V)
  • High Output Current (>400mA)
  • Wide Temperature Range

Target Applications

  • Industrial Automation
  • Medical & Healthcare
  • Telecom
  • Building Automation
  • White Goods
  • Heating & Cooling Systems (HVAC)

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
1 A
Input Voltage
40 V
Package
DPAK-3
Automotive
NO
Dropout Voltage
1000 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.1 mA
Tolerance
4 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000624112
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?