Cart

IFX25401TB V50

INFINEON SP000623298

image shown is a representation only

INFINEON

LDO.VREG 5V 400mA D2PAK
Supplier: Infineon Technologies
Matchcode: IFX25401TB V50
Rutronik No.: ICSPR8805
Unit Pack: 1
MOQ: 1
package: D2PAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4912 $
0.49 $

Prices

1 0.4912 $
2,000 0.4663 $
4,000 0.4579 $
6,000 0.4496 $

LDO.VREG 5V 400mA D2PAK Description

The IFX25401 is a monolithic integrated low dropout voltage regulator for load currents up to 400 mA. An input voltage up to 40 V is regulated to an adjustable voltage with a precision of ±2%. The device is designed for harsh environments. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the over temperature shutdown circuit. The adjustable output can be configured to regulate between 2.5 V and 20 V. Due to its very low quiescent current the IFX25401 is dedicated for use in applications permanently connected to a battery. In addition the device can be switched off via the Enable input which reduces the current consumption to less than 10 μA.

Summary of Features

  • 5.0 V Output Voltage
  • D2PAK/TO263-5 Package
  • Very Low Current Consumption
  • 400 mA Output Current Capability
  • Enable Input
  • Very Low Dropout Voltage
  • Output Current Limitation
  • Overtemperature Shutdown
  • Reverse Polarity Protection
  • Wide Temperature Range, -40 °C to 125 °C
  • Green Product (RoHS compliant)

Benefits

  • High Input Voltage (>30V)
  • Enable Pin
  • Wide Temperature Range

Target Applications

  • Industrial Automation
  • Medical & Healthcare
  • Telecom
  • Building Automation
  • White Goods
  • Heating & Cooling Systems (HVAC)

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.4 A
Input Voltage
40 V
Automotive
NO
Package
D2PAK
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.1 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000623298
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?