Cart

IFX25001MEV33

INFINEON SP000623166

image shown is a representation only

INFINEON

LDO VREG 3.3V 0.4A SOT223-4
Supplier: Infineon
Matchcode: IFX25001MEV33
Rutronik No.: ICSPR8624
Unit Pack: 1000
MOQ: 1000
package: SOT223-3
Packaging: REEL
In Stock
0.5373 $
537.30 $

Prices

1,000 0.5373 $
2,000 0.4375 $
3,000 0.4184 $
4,000 0.4145 $
5,000 0.4068 $

LDO VREG 3.3V 0.4A SOT223-4 Description

The IFX25001 is a low dropout linear voltage regulator available in a 2.5, 3.3, 5.0, 8.5, or 10.0 V output. It is capable of supplying continuous output current up to 400 mA. A wide input voltage range up to 45V enables the IFX25001 to operate in a large variety of applications. The IFX25001 is also protected against overload, short circuit and overtemperature conditions.

Summary of Features

  • 3.3V Output Voltage
  • SOT223 package
  • Output Current up to 400 mA
  • Low Current Consumption
  • Wide Input Voltage Range up to 45V
  • Low Dropout Voltage
  • Output Current Limitation
  • Reverse Polarity Protection
  • Overtemperature Shutdown
  • Wide Temperature Range, -40 °C to 125 °C
  • Green Product (RoHS compliant)

Benefits

  • High Input Voltage (>30V)
  • Wide Temperature Range

Target Applications

  • Industrial Automation
  • Medical & Healthcare
  • Telecom
  • Building Automation
  • White Goods
  • Heating & Cooling Systems (HVAC)

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.4 A
Input Voltage
40 V
Package
SOT223-3
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
1000 mV
Quiescent curre
0.1 mA
Tolerance
4 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000623166
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?