Cart

IFX20001MB V33

INFINEON SP000623344

image shown is a representation only

INFINEON

LDO VREG 3.3V 0.03A SCT595-5
Supplier: Infineon Technologies
Matchcode: IFX20001MB V33
Rutronik No.: ICSPR8631
Unit Pack: 3000
MOQ: 3000
package: SCT595-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.173 $
519.00 $

Prices

3,000 0.173 $
6,000 0.1613 $
12,000 0.1583 $
24,000 0.1554 $

LDO VREG 3.3V 0.03A SCT595-5 Description

The IFX20001 is a monolithic integrated low-drop voltage regulator in the very small SMD package PG-SCT595-5. It is designed to supply various loads (e.g. microprocessor) under over severe conditions. Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. In case of an over temperature condition the regulator is automatically turned off by the integrated thermal protection circuit. Input voltages up to 45 V are regulated to V Q,nom = 3.3 V (V33 version) or 5.0 V (V50 version). The output is able to drive a load of 30 mA while it regulates the output voltage within a 4% accuracy. To save energy the device can be switched in stand-by mode via an inhibit input which causes the current consumption to drop below 5 μA.

Summary of Features

  • 3.3 V Output Voltage
  • Very small and thermally enhanced package SCT-595
  • Very low drop voltage 300mV
  • Output current: 30 mA
  • Inhibit function
  • Low quiescent current consumption
  • Input voltage up to 45 V
  • Wide temperature range: -40 °C ≤ T j ≤ 125 °C
  • Output protected against short circuit
  • Overtemperature protection
  • Reverse polarity protection
  • Green Product (RoHS compliant)

Benefits

  • High Input Voltage (>30V)
  • Smallest Form Factor
  • Wide Temperature Range

Target Applications

  • Industrial Automation
  • Medical & Healthcare
  • Building Automation
  • White Goods
  • Heating & Cooling Systems (HVAC)

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.03 A
Input Voltage
45 V
Package
SCT595-5
Automotive
NO
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.01 mA
Tolerance
4 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000623344
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?