Cart

IFX1763XEJ V33

INFINEON SP000938790

image shown is a representation only

INFINEON

LDO VREG 3.3V 0.5A DSO-8
Supplier: Infineon Technologies
Matchcode: IFX1763XEJ V33
Rutronik No.: ICSPR10153
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.5465 $
1,366.25 $

Prices

2,500 0.5465 $
5,000 0.4255 $
7,500 0.4138 $

LDO VREG 3.3V 0.5A DSO-8 Description

The IFX1763 is a micropower, low noise, low dropout voltage regulator. The device is capable of supplying an output current of 500mA with a dropout voltage of 320mV. Designed for use in battery-powered systems, the low quiescent current of 30μA makes it an ideal choice.

Summary of Features

  • Low Noise down to 30μVRMS (BW=10Hz to 100kHz)
  • 500mA Current Capability
  • Low Quiescent Current: 30μA
  • Wide Input Voltage Range: up to 20V
  • Low Dropout Voltage: 320mV
  • Very low Shutdown Current: < 1μA
  • No Protection Diodes Needed
  • Fixed Output Voltage: 3.3V
  • Stable with ≥ 3.3μF Output Capacitor
  • Stable with Aluminium, Tantalum or Ceramic
  • Reverse Battery Protection
  • No Reverse Current
  • Overcurrent and Overtemperature Protected
  • DSO-8 exposed pad package
  • Green Product (RoHS compliant)

Target Applications

  • Microcontroller Supply
  • Battery-Powered Systems
  • Noise Sensitive Instruments
  • Radar Applications
  • Image Sensors

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.5 A
Input Voltage
20 V
Package
SO-8
Automotive
NO
Dropout Voltage
320 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.03 mA
Tolerance
2.5 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000938790
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?