Cart

IFX1763LD V33

INFINEON SP000938782

image shown is a representation only

INFINEON

LDO VREG 3.3V 0.5A TSON-10
Supplier: Infineon Technologies
Matchcode: IFX1763LD V33
Rutronik No.: ICSPR9843
Unit Pack: 1
MOQ: 1
package: DFN10-3
Packaging: INDIVIDUAL
In Stock
1.33 $
1.33 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.5 A
Input Voltage
20 V
Package
DFN10-3
Automotive
NO
Dropout Voltage
300 mV
Tolerance
2 %
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP000938782
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?