Cart

IFX1763LD V33

INFINEON SP000938782

image shown is a representation only

INFINEON

LDO VREG 0.5A 3.3V TSON-10
Supplier: Infineon
Matchcode: IFX1763LD V33
Rutronik No.: ICSPR10150
Unit Pack: 5000
MOQ: 5000
package: DFN10-3
Packaging: REEL
On request
0.5098 $
2,549.00 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.5 A
Input Voltage
20 V
Package
DFN10-3
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
320 mV
Quiescent curre
0.03 mA
Tolerance
2.5 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000938782
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?