Cart

IFX1763LD V

INFINEON SP000937458

image shown is a representation only

INFINEON

LDO VREG ADJ 0.5A TSON-10
Supplier: Infineon Technologies
Matchcode: IFX1763LD V
Rutronik No.: ICSPR9842
Unit Pack: 1
MOQ: 1
package: DFN10-3
Packaging: INDIVIDUAL
In Stock
1.33 $
1.33 $

Parameter

Mode
ADJ
Output current
0.5 A
Input Voltage
20 V
Package
DFN10-3
Automotive
NO
Dropout Voltage
300 mV
Tolerance
2 %
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP000937458
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?