Cart

IFX007T

INFINEON

HaBr 50A 40V TO263-7-1 SMD
Supplier: Infineon Technologies
Matchcode: IFX007T
Rutronik No.: ICMOT5296
Unit Pack: 1
MOQ: 1
package: TO263-7
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request
Article with this quantity is not orderable.

Parameter

Type
HaBr
I(out)
50 A
U(min)
8 V
Automotive
NO
Package
TO263-7
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
U(B)
40 V
R(DS)(on)
12.8 mOhm
Packaging
INDIVIDUAL
Supplier Part
SP001658846
Customs Tariff No.
85423919000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?