Cart

IFF2400P17AE4

INFINEON

IGBT IPM 1700V 2400A MIPAQP
Supplier: Infineon Technologies
Matchcode: IFF2400P17AE4
Rutronik No.: IGBT2354
Unit Pack: 1
MOQ: 1
package: MIPAQP-4
Packaging: TRAY
On request
3,603.04 $
3,603.04 $

Prices

1 3,603.04 $
2 3,381.32 $
3 3,325.88 $
4 3,076.45 $

IGBT IPM 1700V 2400A MIPAQP Description

Description:

Summary of Features

  • 2400A @ 1700V
  • Including IGBT, EiceDRIVER™, microcontroller, heat sink, sensors, digital monitoring, digital and analog interfaces, Modbus communication
  • Integrated current, voltage and temperature measurement
  • 360 x 215 x 166 mm
  • Tremendous protection features
  • Real time Tvj simulation
  • Smart protection
  • TIM and pressfit technology
  • ROHS compliant

Benefits

  • Complete Monitoring
  • Superior & Secure Authentication
  • Great Design Flexibility
  • Easy Scalability
  • High System Power Density
  • Smart Protection

Target Applications

  • wind
  • solar
  • drives

Parameter

V(CE)
1700 V
I(C)
2400 A
I(Cpuls)
4000 A
Package
MIPAQP-4
P(tot)
4000 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
4
Technology
IGBT
Packaging
TRAY
Supplier Part
SP001339224
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Germany
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?