Cart

IDW80C65D1

INFINEON

Rapid 650V 2X40A 1,35V TO247-3
Supplier: Infineon Technologies
Matchcode: IDW80C65D1
Rutronik No.: DSGL6020
Unit Pack: 240
MOQ: 240
package: TO247-3
Packaging: TUBE
Topseller
On request
2.53 $
607.20 $

Prices

240 2.53 $
480 2.42 $
720 2.37 $
1,200 2.24 $
2,160 2.14 $

Rapid 650V 2X40A 1,35V TO247-3 Description

Description:

Summary of Features

  • 1.35 V temperature-stable forward voltage (VF)
  • Highest softness-factor for ultimate softness and low EMI filtering
  • Lowest Irrm to provide low turn-on losses on the boost switch
  • For applications switching between 18 kHz and 40 kHz

Target Applications

  • Telecom
  • Server
  • PC Power
  • UPS
  • Welding
  • Adapter
  • Air condition
  • Home appliance
  • AC-DC

Parameter

V(RRM)
650 V
IF(AV)
80 A
I(FSM)
320 A
V(F)
1.32 V
trr
129 ns
T(j)min
-40 °C
T(j)max
175 °C
Automotive
NO
Package
TO247-3
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001130578
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?