Cart

IDW32G65C5B

INFINEON

SiC-D 650V 32A 1,7V TO247-3
Supplier: Infineon Technologies
Matchcode: IDW32G65C5B
Rutronik No.: DSKY4653
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
In Stock
19.54 $
586.20 $

Prices

30 19.54 $
60 18.18 $
90 17.30 $
120 15.64 $
150 14.37 $

SiC-D 650V 32A 1,7V TO247-3 Description

CoolSiC™ Generation 5 represents Infineon leading edge technology for the SiC Schottky Barrier diodes. Thanks to the more compact design and thinwafer technology, the new family of products shows improved efficiency over all load conditions, resulting from both the improved thermal characteristics and a lower figure of merit (Q c x V f). The new CoolSiC™ Generation 5 has been designed to complement our 650V CoolMOS™ families: this ensures meeting the most stringent application requirements in this voltage range.

Summary of Features

  • V br at 650V
  • Improved Figure of Merit (Q c x V f)
  • No reverse recovery charge
  • Soft switching reverse recovery waveform
  • Temperature independent switching behavior
  • High operating temperature (T j max 175°C)
  • Improved surge capability
  • Pb-free lead plating

Benefits

  • Higher safety margin against overvoltage and complements CoolMOS™ offer
  • Improved efficiency over all load conditions
  • Increased efficiency compared to Silicon Diode alternatives
  • Reduced EMI compared to snappier Silicon diode reverse recovery waveform
  • Highly stable switching performance
  • Reduced cooling requirements
  • Reduced risks of thermal runaway
  • RoHS compliant
  • Very high quality and high volume manufacturing capability

Target Applications

  • Telecom/Server SMPS
  • Solar
  • UPS
  • PC Power
  • LED/LCD TV
  • Motor Drives
  • HID Lighting

Parameter

V(RRM)
650 V
Configuration
CommonCath
I(F)per diode
16 A
V(F)
1.7 V
Mounting
THT
Technology
5thinQ!SiC
T(j) max
175 °C
I(FSM)
95 A
Automotive
AEC-Q(101)
Package
TO247-3
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001224950
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?