Cart

IDW30S120

INFINEON

S-Diode 1200V 30A 1,8V TO247-3
Supplier: Infineon Technologies
Matchcode: IDW30S120
Rutronik No.: DSKYP5352
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/15/2016
26.79 $
6,429.60 $

Prices

240 26.79 $
2,010 23.97 $
4,020 22.36 $
Obsolete article with this quantity is not orderable.

Parameter

V(RRM)
1200 V
I(F)per diode
30 A
Package
TO247-3
Automotive
NO
Technology
thinQ! SiC
V(F)
1.8 V
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
Supplier Part
SP000919538
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?