Cart

IDW30E65D1

INFINEON

Rapid 650V 30A 1,35V TO247-3
Supplier: Infineon Technologies
Matchcode: IDW30E65D1
Rutronik No.: DSGLP6513
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
On request
1.16 $
278.40 $

Prices

240 1.16 $
960 1.1086 $

Rapid 650V 30A 1,35V TO247-3 Description

Infineon`s Rapid 1 diode family, with 1.35V temperature-stable forward voltage (V F), ensures the lowest conduction losses and by means of soft recovery keeps EMI emissions to a minimum. The devices are perfectly suited for Power Factor Correction (PFC) topologies, typically found in major home appliances such as air conditioners and washing machines.

Summary of Features

  • 1.35V temperature-stable forward voltage (V F)
  • Highest Softness-factor for ultimate softness and low EMI filtering
  • Lowest I rrm to provide low turn-on losses on the boost switch
  • For applications switching between 18kHz and 40kHz

Target Applications

  • UPS
  • Air Conditioning System
  • Home Appliance
  • Welding
  • AC-DC

Parameter

V(RRM)
650 V
IF(AV)
30 A
I(FSM)
240 A
V(F)
1.35 V
trr
66 ns
T(j)min
-40 °C
T(j)max
175 °C
Technology
Rapid 1
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001015412
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?