Cart

IDW30C65D2

INFINEON

Rapid 650V 2x10A 1,6V TO247-3
Supplier: Infineon Technologies
Matchcode: IDW30C65D2
Rutronik No.: DSGLP6570
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9433 $
226.39 $

Prices

240 0.9433 $
300 0.9274 $
600 0.9114 $
1,200 0.8953 $

Rapid 650V 2x10A 1,6V TO247-3 Description

Rapid 1 and Rapid 2 power silicon diodes fill the gap between the SiC diodes and emitter-controlled diodes and now come in common cathode configuration with up to 80A/650V, allowing design optimization for more compact dimensions, easier assembly and consequently lower costs.

Parameter

V(RRM)
650 V
IF(AV)
10 A
I(FSM)
60 A
V(F)
1.6 V
trr
50 ns
T(j)min
60 °C
T(j)max
THT °C
Technology
Rapid 2
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001174446
Customs Tariff No.
85411000000
Country
Morocco
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?