Cart

IDW20C65D2

INFINEON

Rapid Dual 650V 20A TO247-3
Supplier: Infineon Technologies
Matchcode: IDW20C65D2
Rutronik No.: DSGL6123
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
On request
1.70 $
408.00 $

Prices

240 1.70 $
960 1.56 $

Rapid Dual 650V 20A TO247-3 Description

Description:

Summary of Features

  • 1.35 V temperature-stable forward voltage (VF)
  • Highest softness-factor for ultimate softness and low EMI filtering
  • Lowest Irrm to provide low turn-on losses on the boost switch
  • For applications switching between 18 kHz and 40 kHz

Target Applications

  • Telecom
  • Server
  • PC Power
  • UPS
  • Welding
  • Adapter
  • Air condition
  • Home appliance
  • AC-DC

Parameter

V(RRM)
650 V
IF(AV)
20 A
I(FSM)
60 A
V(F)
1.6 V
trr
50 ns
T(j)min
-40 °C
T(j)max
175 °C
Technology
CommonCath
Mounting
THT
Automotive
NO
Package
TO247-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001174446
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?