Cart

IDW100E60

INFINEON

S-Diode 600V 100A 1.65V TO247-3
Supplier: Infineon Technologies
Matchcode: IDW100E60
Rutronik No.: DSKYP5289
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.62 $
388.80 $

Prices

240 1.62 $
480 1.59 $
720 1.56 $

S-Diode 600V 100A 1.65V TO247-3 Description

The 600V family has been primarily designed for motor drive applications up to 30kHz. For this reason, the outstanding feature of the diodes is the softness and V F parameter. This results in diodes that have excellent EMI behaviour and low conduction losses. The entire family has been qualified with a T j(max) of 175°C and are qualified according to JEDEC standards for target applications.

Summary of Features

  • Lowest V F values
  • Softest diodes available on the market
  • T j(max) of 175°C
  • Qualified according to JEDEC Standard
  • Cooler packages and higher efficiency
  • Excellent EMI behavior
  • Excellent trade- off between cost and performance
  • Low conduction losses
  • Easy paralleling

Target Applications

  • Primarily designed for motor drive applications up to 30kHz.
  • AC-DC
  • Solar
  • Home Appliance

Parameter

Configuration
SINGLE
V(RRM)
600 V
I(F)per diode
100 A
Package
TO247-3
Automotive
NO
Technology
EmCOn
V(F)
1.65 V
I(FSM)
THT A
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
Supplier Part
SP000227825
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?