Cart

IDV15E65D2

INFINEON

Rapid 650V 15A 1,6V TO220-2FP
Supplier: Infineon Technologies
Matchcode: IDV15E65D2
Rutronik No.: DSGLP6490
Unit Pack: 50
MOQ: 500
package: TO220FP-2
Packaging: TUBE
On request
1.14 $
570.00 $

Prices

500 1.14 $
1,500 1.047 $

Rapid 650V 15A 1,6V TO220-2FP Description

The Rapid 2 diode family is designed for applications switching between 40kHz and 100kHz by offering low reverse recovery charge (Q rr) and time (t rr) to minimize the reverse conduction times attributed to the power switch turn-on losses and thus providing maximum efficiency.

Summary of Features

  • Lowest reverse recovery charge (Q rr): forward voltage (V F) ratio for BiC performance
  • Low reverse recovery time (t rr)
  • Lowest I rrm to provide lowest turn-on losses on the boost switch
  • Designed for applications switching between 40kHz and 100kHz

Target Applications

  • Telecom
  • Server
  • PC Power
  • UPS
  • Welding
  • Adapter

Parameter

V(RRM)
650 V
IF(AV)
15 A
I(FSM)
100 A
V(F)
1.6 V
trr
47 ns
T(j)min
-40 °C
T(j)max
175 °C
Technology
Rapid
Mounting
THT
Automotive
NO
Package
TO220FP-2
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001005460
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?