Cart

IDP2303

INFINEON SP001618956

image shown is a representation only

INFINEON

LEDDr 23,5V 10mA PFC LLC DSO-16
Supplier: Infineon Technologies
Matchcode: IDP2303
Rutronik No.: LEDDRV1561
Unit Pack: 2500
MOQ: 2500
package: DSO-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.92 $
4,800.00 $

LEDDr 23,5V 10mA PFC LLC DSO-16 Description

The XDP™ IDP2303 is a high performance digital combo controller with integrated drivers and 600V depletion cell designed for boost PFC and half-bridge LLC targeting switched-mode power supplies (SMPS) from 75W to 300W.

Summary of Features

  • Integrated start-up cell for low standby power
  • Support multi-mode PFC operation for optimized efficiency curve
  • Synchronous PFC and LLC burst mode control with so -start to prevent acoustic noise
  • Comprehensive parameters for configuring PFC and LLC operation
  • Configurable and comprehensive protection features for PFC/LLC/IC temp.
  • IEC62368-1 certified active X-cap discharge function
  • Flexible IC parameter setting with digitalUART interface supports PSU platform approach

Benefits

  • No auxiliary power supply needed
  • Low BOM count and small form factor design due to high integration of digital control and reduction of external components
  • Easy to design of system schematic and PCB layout
  • Higher system reliability
  • Shorter development cycles and higher design and production flexibility

Target Applications

  • LCD TV power supply
  • General SMPS
  • Power adapter

Parameter

Type
PFC
V(in)max
26 V
V(out)
23.5 V
I(out)
0.01 A
Package
DSO-16
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
f(s)
300000 Hz
Supplier Part
SP001618956
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?