Cart

IDP18E120

INFINEON

RECT 1200V 18A 1,65V TO220-2
Supplier: Infineon
Matchcode: IDP18E120
Rutronik No.: DSGLP6377
Unit Pack: 50
MOQ: 500
package: TO220-2
Packaging: TUBE
On request
0.9973 $
498.65 $

Prices

500 0.9973 $
1,500 0.949 $

RECT 1200V 18A 1,65V TO220-2 Description

The 1200V family displays excellent softness and VF behaviour and is qualified with a T j(max) of 150°C. The diodes are also available halogen-free according to IEC61249-2-21. The special feature of the 1200V family is the availability of the TO-220 Real 2-leg package.

Summary of Features

  • Lowest V F values
  • Softest diodes available on the market
  • T j(max) of 175°C
  • Qualified according to JEDEC Standard
  • Cooler packages and higher efficiency
  • Excellent EMI behavior
  • Excellent trade-off between cost and performance
  • Low conduction losses
  • Easy paralleling

Target Applications

  • Primarily designed for motor drive applications up to 30kHz

Parameter

V(RRM)
1200 V
IF(AV)
18 A
I(FSM)
78 A
V(F)
1.65 V
trr
195 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
Supplier Part
SP000683026
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?