Cart

IDP15E65D1

INFINEON

Rapid 650V 15A 1,35V TO220-2
Supplier: Infineon Technologies
Matchcode: IDP15E65D1
Rutronik No.: DSGLP6512
Unit Pack: 50
MOQ: 500
package: TO220-2
Packaging: TUBE
On request
0.9574 $
478.70 $

Prices

500 0.9574 $
1,500 0.8796 $

Rapid 650V 15A 1,35V TO220-2 Description

Infineon`s Rapid 1 diode family, with 1.35V temperature-stable forward voltage (V F), ensures the lowest conduction losses and by means of soft recovery keeps EMI emissions to a minimum. The devices are perfectly suited for Power Factor Correction (PFC) topologies, typically found in major home appliances such as air conditioners and washing machines.

Summary of Features

  • 1.35V temperature-stable forward voltage (V F)
  • Highest Softness-factor for ultimate softness and low EMI filtering
  • Lowest I rrm to provide low turn-on losses on the boost switch
  • For applications switching between 18kHz and 40kHz

Target Applications

  • UPS
  • Air Conditioning System
  • Home Appliance
  • Welding
  • AC-DC

Parameter

V(RRM)
650 V
IF(AV)
15 A
I(FSM)
120 A
V(F)
1.35 V
trr
71 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
Rapid 1
Mounting
THT
Automotive
NO
Package
TO220-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001015380
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?