Cart

IDL06G65C5

INFINEON

SiC-D 650V 6A 1,7V ThinPAK8x8
Supplier: Infineon Technologies
Matchcode: IDL06G65C5
Rutronik No.: DSKY5002
Unit Pack: 1
MOQ: 1
package: ThinPAK8x8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.77 $
1.77 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
6 A
V(F)
1.7 V
Mounting
SMT
Technology
5thinQ!SiC
T(j) max
150 °C
I(FSM)
36 A
Automotive
NO
Package
ThinPAK8x8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001632956
Customs Tariff No.
85411000000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?