Cart

IDL06G65C5

INFINEON SP000941310

image shown is a representation only

INFINEON

SiC-D 650V 6A 1,7V ThinPAK8x8
Supplier: Infineon Technologies
Matchcode: IDL06G65C5
Rutronik No.: DSKYP5461
Unit Pack: 3000
MOQ: 3000
package: ThinPAK8x8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2017
3.00 $
9,000.00 $
Article with this quantity is not orderable.

SiC-D 650V 6A 1,7V ThinPAK8x8 Description

CoolSiC™ generation 5 represents Infineon’s leading edge technology for SiC Schottky Barrier diodes. The Infineon proprietary diffusion soldering process, already introduced with G3, is now combined with a new, more compact design and thin wafer technology. The result is a new family of products showing improved efficiency over all load conditions, coming from both the improved thermal characteristics and a lower figure of merit (Q c x V f).

Summary of Features

  • V br at 650V
  • Improved figure of merit (Q c x V f)
  • No reverse recovery charge
  • Soft switching reverse recovery waveform
  • Temperature independent switching behavior
  • High operating temperature (T j max 175°C)
  • Improved surge capability
  • Pb-free lead plating

Benefits

  • Higher safety margin against overvoltage and complements CoolMOS™ offer
  • Improved efficiency over all load conditions
  • Increased efficiency compared to Silicon Diode alternatives
  • Reduced EMI compared to snappier Silicon diode reverse recovery waveform
  • Highly stable switching performance
  • Reduced cooling requirements
  • Reduced risks of thermal runaway
  • RoHS compliant
  • Very high quality and high volume manufacturing capability

Target Applications

  • Telecom/server SMPS
  • Solar
  • UPS
  • PC power
  • LED/LCD TV
  • Motor drives
  • HID lighting

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
6 A
V(F)
1.7 V
Mounting
SMT
Technology
5thinQ!SiC
T(j) max
150 °C
I(FSM)
36 A
Automotive
NO
Package
ThinPAK8x8
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000941310
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?