- Home
- Semiconductors
- Silicon Carbide Diodes
- INFINEON Silicon Carbide Diodes
image shown is a representation only
SIC-D 650V 12A (150-wafer)TO263
Supplier:
INFINEON
Matchcode:
IDK12G65C5
Rutronik No.:
DSKY5108
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
- V(RRM)
-
650 V
- I(F)per diode
-
12 A
- I(FSM)
-
97 A
- V(F)
-
1.5 V
- Technology
-
5thinQ!SiC
- Automotive
-
NO
- Package
-
D2PAK
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Configuration
-
SINGLE
- Mounting
-
SMT
- T(j) max
-
175 °C
- Supplier Part
- SP001633194
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SIC-D 650V 10A...
package:
D2PAK
Packaging:
REEL
SiC-DIOD. 650V 12A 1.5V...
package:
TO220-2
Packaging:
TUBE
Best Choice
SiC-Diode 650V 12A TO-220AC 2L
package:
TO-220AC2L
Packaging:
TUBE
New Product
S-Diode 650V 12A 1.25V D1065C6
package:
DPAK
Packaging:
REEL
SiC Diode 650V 12A 1,5V...
package:
TO-220AC
Packaging:
TUBE
New Product
SiC-D 2x12A 650V 1,7V TO247
package:
TO247-3
Packaging:
TUBE
650V SiC Diode AECQ 12A...
package:
TO-247
Packaging:
TUBE
SiC SCHOTTKY DIODE 650V 12A...
package:
TO263AB 2L
Packaging:
REEL
New Product
SiC-Diode 12A 650V 1,25V TO220
package:
TO220-2
Packaging:
TUBE
SIC-D 650 12A 1.44V TO220ACP
package:
TO220ACP
Packaging:
TUBE
Previous
Next