Cart

IDK02G65C5

INFINEON SP000930840

image shown is a representation only

INFINEON

SiC-D 650V 2A 1,5V TO263
Supplier: Infineon
Matchcode: IDK02G65C5
Rutronik No.: DSKYP5533
Unit Pack: 1
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2017
0.9009 $
900.90 $

Prices

1,000 0.9009 $
2,000 0.8623 $
3,000 0.843 $
4,000 0.7593 $
Article with this quantity is not orderable.

SiC-D 650V 2A 1,5V TO263 Description

CoolSiC™ Generation 5 represents Infineon’s leading edge technology for SiC Schottky Barrier diodes. The Infineon proprietary diffusion soldering process, already introduced with G3, is now combined with a new, more compact design and thin wafer technology. The result is a new family of products showing improved efficiency over all load conditions, coming from both the improved thermal characteristics and a lower figure of merit (Q c x V f).

Summary of Features

  • V br at 650V
  • Improved Figure of Merit (Q c x V f)
  • No reverse recovery charge
  • Soft switching reverse recovery waveform
  • Temperature independent switching behavior
  • High operating temperature (T j max 175°C)
  • Improved surge capability
  • Pb-free lead plating

Benefits

  • Higher safety margin against overvoltage and complements CoolMOS™ offer
  • Improved efficiency over all load conditions
  • Increased efficiency compared to Silicon Diode alternatives
  • Reduced EMI compared to snappier Silicon diode reverse recovery waveform
  • Highly stable switching performance
  • Reduced cooling requirements
  • Reduced risks of thermal runaway
  • RoHS compliant
  • Very high quality and high volume manufacturing capability

Target Applications

  • Telecom/Server SMPS
  • Solar
  • UPS
  • PC Power
  • LED/LCD TV
  • Motor Drives
  • HID Lighting

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
1.5 V
Mounting
THT
Technology
5thinQ!SiC
I(FSM)
23 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000930840
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?