Cart

IDH10G65C6 NPI

INFINEON

SiC-Diode 10A 650V 1,25V TO220
Supplier: Infineon Technologies
Matchcode: IDH10G65C6 NPI
Rutronik No.: DSKY5012
Unit Pack: 1
MOQ: 1
package: TO220-2
Packaging: INDIVIDUAL
In Stock
5.43 $
5.43 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
1.25 V
Mounting
THT
Technology
CoolSiC G6
T(j) max
175 °C
I(FSM)
55 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001620590
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?