Cart

IDH09G65C5

INFINEON

SiC-Diode 9A 650V 1,7V TO220-2
Supplier: Infineon Technologies
Matchcode: IDH09G65C5
Rutronik No.: DSKY5004
Unit Pack: 50
MOQ: 500
package: TO220-2
Packaging: TUBE
On request
2.58 $
1,290.00 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
9 A
V(F)
1.7 V
Mounting
THT
Technology
5thinQ!SiC
T(j) max
175 °C
I(FSM)
75 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001633154
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?