Cart

IDH08S60C

INFINEON

SiC-D. 600V 8A 2.10V TO220-2
Supplier: Infineon Technologies
Matchcode: IDH08S60C
Rutronik No.: DSKYP5227
Unit Pack: 50
MOQ: 50
package: TO220-2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.69 $
184.50 $

Prices

50 3.69 $
100 3.60 $
250 3.51 $

SiC-D. 600V 8A 2.10V TO220-2 Description

The second generation of Infineon SiC Schottky diodes has emerged over the years as the industry standard. The low V f values characterizing this family of products, make it particularly suitable for applications requiring high load efficiency. With the Generation 2 Infineon introduced a new design concept consisting in regularly distributed p-doped areas, in conjunction with the pure Schottky ones: the so-called “merged pn-structure” (MPS).

Summary of Features

  • Benchmark switching behavior
  • No reverse recovery charge
  • Temperature independent switching behavior
  • High operating temperature (T j max 175°C)

Benefits

  • System efficiency improvement compared to Si diodes
  • Reduced cooling requirements
  • Enabling higher frequency/increased power density
  • Higher system reliability due to lower operating temperature
  • Reduced EMI

Target Applications

  • Server
  • Telecom
  • Solar
  • UPS
  • PC power
  • Motor drives
  • Lighting

Parameter

V(RRM)
600 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
2.1 V
Mounting
THT
Technology
2thinQ!SiC
I(FSM)
42 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000657994
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?